Christmas Opening Hours and Delivery Dates here

LED Lenser 8308 M8 400lm High End Power LED Flashlight Torch - Black - Box

Order Code:

52-0775

Brand: LED LENSER MPN: 8308

Discontinued


The M8 is a multifunction torch is suitable for both professionals and enthusiasts the M8 has the features and performance to suit rugged outdoor use. The flashlight features a robust but lightweight aircraft-grade aluminium body together with high light output and long beam distance. Smart Light technology gives two energy modes and three light programs. An additional feature is the advanced focusing system that gives one-handed, stageless transition from a homogeneous, circular flood to a sharply focused long-distance spot.
  • One-hand operation
  • 400lm Luminous flux
  • 35 hours Life
  • 280m Beam distance
  • Aircraft grade aluminium body
  • Low battery indicator
  • Powered by 2x CR123 Lithium batteries

You may also like


Trustpilot