LED-LENSER 8307-T MT7 220lm High End Power LED Torch - Black

Order Code:

52-0709

Brand: LED LENSER MPN: 8307-T

Discontinued


The LED-LENSER 8307-T MT7 220lm High End Power LED Torch Black is a tactical lighting tool designed for special forces and police as it remains practically unbreakable. You can use it for self-defence, breaking glass panes or for calling emergency rescue services via the SOS function.

With a Stroboscope program designed by the military, you can put attackers to flight, whether you are travelling as a civilian or simply change the lighting program. This outstanding torch offers electronically controlled, constant light intensity or continuously decreasing brightness to prolong the light duration. But not only does this lamp provide light, the tactical functions allow it to provide active support in emergency situations.



  • 220lm luminous flux
  • Continuously adjustable focus
  • 4 x AAA batteries (included)
  • Black colour
  • 37 x 132mm (Ø x L)
  • 255m illumination range
  • 11hrs light duration
  • High End Power LED
  • Aluminium material
  • 1 LED
  • MT-7 type
  • 7.2Wh energy tank
  • 2 energy modes (runtime optimized/constant current regulation)
  • 3 light programs (easy/professional/defence)
  • 8 light functions (morse/boost-buttons/power/low power/dimming/flashing/SOS/defence strobe)
  • End cap switch
  • Advanced focus system

Trustpilot