Christmas Opening Hours and Delivery Dates here

LED-LENSER 7438-FS Hokus Focus FS 115lm High End Power LED Flashlight Torch

Order Code:

52-0789

Brand: LED LENSER MPN: 7438-FS
  • Country of Origin:
  • View All

Discontinued


The LED-LENSER 7438-FS Hokus Focus FS 115lm High End Power LED Flashlight Torch is based on the extremely popular Hokus Focus, a flashlight that wrote lighting history. It was the first flashlight in the world to feature the patented Advanced Focus System and surprised both professional users and lighting experts alike with its focusing depth and homogenous illumination. Due to its low weight and high illumination power, it is particularly popular with the police force.

Because many customers requested a switch on the shaft of the Hokus Focus, we developed the Hokus Focus FS (Front Switch), which allows you to operate the model and its comfortable Speed Focus feature with one hand; there is no need to adjust your grip.


  • Black colour
  • 34 x 123mm (Ø x L)
  • 200m illumination range
  • 115lm luminous flux (lumen)
  • 1 LED
  • 139g weight
  • 5.4Wh energy tank
  • Operates with 3x AAA batteries
  • Manufacturer's part 7438-FS

Trustpilot