LeCroy WaveStation 2012 10MHz Function/Arbitrary Waveform Generator

Order Code:

86-3141

Brand: LeCroy MPN: WaveStation 2012

Discontinued


The LeCroy WaveStation 2012 is a versatile waveform generator. A variety of modulation schemes, intuitive waveform editing software and remote control capabilities, enable versatile waveform generation of waveforms up to 10MHz.

The intuitive front panel provides easy access to waveforms, modulation and operating modes. The large 3.5 inch display shows all relevant waveform parameters and preview. With standard USB and GPIB connectivity it is easy to control WaveStation remotely or integrate it in to a test system. All necessary I/O for synchronization can be accessed on the rear panel. A front panel USB port provides an easy wave to save waveforms.

The included PC software provides a graphical interface for quickly modifying waveforms with point by point editing, digital filtering and waveform drawing tools. Easily create and edit waveforms on the PC with mathematical operations with a mouse. Additionally, connecting a LeCroy WaveAce oscilloscope to the same PC enables transferring real world signals from the oscilloscope to the PC and then to the WaveStation.


  • High performance with 14-bit, 125MS/s and 16kpts
  • 2 channels on all models
  • Large 3.5 inch colour display for easy waveform preview
  • Over 40 built-in arbitrary waveforms
  • Linear and Logarithmic sweeps and burst operation
  • USB and GPIB connectivity
  • Graphical waveform editing software for PC
  • Manufacturers part no. LeCroy WaveStation 2012
No. of Channels 2
Bandwidth 10MHz
Accuracy ±5%

Trustpilot