Christmas Opening Hours and Delivery Dates here

LeCroy WaveAce 2024 200 MHz 4 Ch Oscilloscope

Order Code:

86-3138

Brand: LeCroy MPN: WaveAce 2024

Discontinued


Visualising signals has never been easier or faster. LeCroy oscilloscopes, familiar to engineers around the world, provide the technology to test tomorrow's designs faster. These oscilloscopes have dedicated front-panel controls, automated measurements and intuitive user interfaces making operation simple and easy. Lightweight and portable designs let you test on the bench and in the field. And they come standard with budget friendly pricing and industry leading warranties. LeCroy basic oscilloscopes: They are what you know and trust.

Working with the LeCroy WaveAce 2024 is easy, and it will shorten the time it takes to find and debug problems. The WaveAce 2024 combines long memory, a 7 inch colour display, extensive measurement capabilities, advanced triggering and excellent connectivity to improve troubleshooting and shorten debug time. With 4 channels and a bandwidth of 200MHz coupled with sample rates up to 2GS/s and waveform memory up to 1Mpts/Ch (2Mpts interleaved) the WaveAce 2024 exceeds all expectations of a small affordable oscilloscope.

The LeCroy WaveAce 2024 has a built-in pass/fail mask testing that can quickly identify problems and let you know when they occur. A history of the P/F results can be displayed on the 7 inch screen.

All the important controls and menus are accessed from the front panel with a single button press. All position and offsets can be reset by simply pressing the knob, pressing the V/Div knob will switch between fixed and variable gain and pressing the T/div knob will toggle between zoom modes. Buttons on the front panel that open and close menus or switch modes, are backlit so that the mode of operation is easily visible to the user.


  • 200MHz bandwidth
  • Sample rates up to 2GS/s
  • Sample rates up to 2GS/s
  • 1Mpts/ch memory, 2Mpts interleaved
  • 7 inch colour display on all models
  • 32 automatic measurements
  • Multi-language user interface and context sensitive help
  • Large internal waveform and setup storage
  • USB connections for printers, memory sticks and PC remote control
  • Manufacturers part no. LeCroy WaveAce 2024

No. of Channels 4
Bandwidth 200MHz

Trustpilot