Christmas Opening Hours and Delivery Dates here
LeCroy AP033 Differential probe, 500MHz bandwdth

LeCroy AP033 Differential probe, 500MHz bandwdth

Order Code:

86-3103

Brand: LeCroy MPN: AP033

Discontinued


The LeCroy AP033 Differential Probe 500MHz bandwith is a wide band differential active probe whose flexibility allows a large range of signal amplitudes.

This well-made probe features low noise, low input capacitance, high common mode rejection, and FET-buffered inputs in the probe head, while the plug-on attenuator and AC coupling accessories extend the application range.

Powered directly from a LeCroy oscilloscope through the ProBus interface, allowing local control of the probes through the oscilloscope user interface and remote control through the interface buses, it can also be used with spectrum analyzers, network analyzers, and oscilloscopes without ProBus interface.

Altogether these specs, features and capabilities make the LeCroy AP033 Differential Probe unrivalled its field.


  • Ideal for acquiring high speed differential signals
  • Convenient low cost method of creating device characterization test fixtures.
  • Accessories allow connection to surface mount and through-hole components with minimal signal degradation.
  • High impedance characteristics of both inputs
  • Make single-ended measurements in digital systems
  • Available in 500MHz and 1GHz bandwidth options
  • Probe head compatible with standard 0.025 in. (0.635mm) square pins.
  • Housing: 92 x 38 x 25mm; Head Length: 101 x 22 x 16mm; Cable: Length: 1016mm

Trustpilot