The LeCroy ADP305 Differential Probe, 1400V, 100MHz is safe, easy-to-use and
ideally suited for measuring power electronics, while this specific model has
been designed for measuring the high-speed floating voltages found in today’s
high-speed power electronics
The attenuation, offset, and bandwidth
limit are additionally all controlled from the oscilloscope front panel, or by
using the remote control commands. This means the complete measurement setup can
be saved and recalled by the oscilloscope, and all measurement values will be
correct. The scope provides power to the probe, so there is no need to worry
about a separate power supply or changing batteries. Meanwhile, the ADP30X
offset can be easily set to zero by pushing a button in the oscilloscope's
coupling menu, even when connected to live circuits, making it easy to get
accurate measurements.
Overall, the LeCroy ADP305 Differential Probe is
in a field of its own and is also compatible with LC Series, LT Series, WS 400
Series, WS Xs Series, WR6000(A) Series, WR Xi Series, WP 900 Series, WP7000(A)
Series.
- Easy-to-use
- ProBus system
- Full remote control
- Overall Length: 2 meters
- 1,000VRMS common mode voltage
- 1,400Vpeak differential voltage
- EN61010 Cat III
- 80dB CMRR at 50/60Hz