Christmas Opening Hours and Delivery Dates here

Laserliner 083.031A Multimeter Digital - AC/DC Voltage Tester

Order Code:

96-4353

Brand: Laserliner MPN: 083.031A

Discontinued


Laserliner compact universal multimeter which provides reliable, fast and precise voltage, current and resistance measurement. It has a diode test function for determining integrity and polarity. Its battery test function measures the charge status of batteries and rechargeable batteries.

The multimeter has a large, easy-to-read LC display.

CAT III - 300 volt - Can be used for measurements in building installations.

Specification

Max Input Voltage: 300 volt AC/DC.
Voltage Range: V/DC: 200 mV, ± (0.5% rdg + 5 digits) 2,000 mV…200 V, ± (0.8% rdg + 5 digits) 300 V, ± (1.0% rdg + 5 digits) V/AC: 200 V…300 V, ± (1.2% rdg + 10 digits)
Current Range: 2,000 μA…20 mA, ± (1.0% rdg + 5 digits) 200 mA, ± (1.2% rdg + 5 digits) 10 A, ± (2.0% rdg + 5 digits).
Resistance Range: 200 Ω, ± (1.0% rdg + 5 digits) 2,000 Ω…200 kΩ, ± (0,8% rdg + 5 digits) 2,000 kΩ, ± (1.2% rdg + 5 digits).


Type Multimeter

Trustpilot