Christmas Opening Hours and Delivery Dates here

Laserliner 083.009A TipTest Duo Mains Tester 150-250V AC with Pocket Clip

Order Code:

04-8970

Brand: Laserliner MPN: 083.009A EAN-13: 4021563695645

Discontinued


The Laserliner TipTest Duo is a mains tester with a range of 150 - 250 V AC, suitable for checking electrical currents and voltages. This one pole voltage tester and screwdriver combo offers a compact design for convenient handling. It is typically used for safe and straightforward testing in residential and commercial electrical systems.
Type Mains tester
Downforce Slot
Handle Ø 18mm
Voltage (max.) 250V AC
Voltage (min.) 150V AC

Trustpilot