Christmas Opening Hours and Delivery Dates here

Laserliner 082.440A ThermoSpot Pocket Non-Contact IR Thermometer 12:1 -40-400°C

Order Code:

04-8967

Brand: Laserliner MPN: 082.440A EAN-13: 4021563711024
Qty Unit Price (Ex VAT)
1+ £32.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 11/01/2026

Laserliner manufactures the ThermoSpot Pocket IR thermometer, featuring a temperature range from -40 to 400 °C and a 12:1 distance-to-spot ratio for non-contact temperature measurements. This infrared thermometer with a pistol grip design is ideal for measuring surface temperatures in electrical and HVAC applications. Its compact size makes it convenient for quick and accurate temperature readings in various professional settings.
Type IR thermometer
Accuracy ± °C 1°C
Basic accuracy 2%
Calibrated to Manufacturer's standards (no certificate)
Depth 37mm
Dimensions (W x H x D) 95 x 132 x 37 mm
Display 12:1
Height 132mm
Max. temperature 400°C
Min. temperature -40°C
Power Supply 9 V battery (1x), included
Range (max.) 12m
Width 95mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot