Christmas Opening Hours and Delivery Dates here

Laserliner 082.032A MoistureFinder Moisture Meter

Order Code:

49-2802

Brand: Laserliner MPN: 082.032A EAN-13: 4021563671120

Discontinued


This MoistureFinder moisture meter from Laserliner has been designed for simple handling - just select the material type then place the instrument on the material‘s surface to determine moisture content in %. There are 4 selectable material characteristics: soft woods (e.g. spruce, pine, linden), hard woods (e.g. beech, oak, birch), plaster and screed.

Also equipped with an LED wet/dry indicator: 12 colour LEDs (green = dry, yellow = moist, red = wet) provide immediate measurement results for moisture content in the tested material, plus a wet alarm: in addition to the red LED indication, a warning tone will be sounded for wet material.


  • Measuring principle - capacitive measuring principle via integrated rubber electrodes
  • Hold function: the measurement value can be retained in the display at the press of a button
  • Auto power off - device switches off after 2 min. of inactivity
  • Operating temperature 0 to 40 °C
  • Storage temperature -10°C to 60 °C
  • Max. relative air humidity 85 %
  • Power supply 1 x 6LR61 9V
  • Weight 0.215kg
  • 76 x 150mm x 32mm (W x H x D)
  • Battery low display
  • Includes 9V battery pack and user manual
  • Manufacturer's part 082.032A
Accuracy ±2%
Contact Measurement Yes
Contactless Measurement No
Measurement Range (Building Materials) 0 - 9%
Measurement Range (Wood) 0 - 52%

Trustpilot