Laserliner 082.021A DampMaster Plus Moisture Meter

Order Code:

49-4091

Brand: Laserliner MPN: 082.021A EAN-13: 4021563664979

Discontinued


This DampMaster Plus moisture meter from Laserliner is a professional test instrument for moisture in wood, plaster and building materials.

Featuring integrated characteristics for 8 material groups increase the accuracy of measurements. The wet/dry indicator evaluates and interprets measurements with respect to the given material. The clearly organised, functional display and rubber guard around the housing make this unit well-suited for use in the rough professional environment.

The external hand-held electrode is particularly useful for hardwoods or hard building materials, while an external connection cable for additional plug-in electrodes is also included.

Pack includes: DampMaster, batteries, protective cover, case, external hand electrode, conversion table and user manual.


  • Hand-held electrode
  • Automatic/manual temperature compensation
  • All measurement results at a glance
  • Wet-dry indicator
  • Quick localisation of moisture
  • Illuminate able LCD-display
  • All display data (material, measure value, bar display, wet/dry-indicator, min/max) in a moment
  • Automatic temperature compensation with temperature display
  • Self test function
  • Exchangeable measuring tips
  • Auto power-off
  • External sensor connection
  • Weight 169g
  • Length 115mm
  • Width 60mm
  • Manufacturer's part 082.021A
Accuracy ±1%
Contact Measurement Yes
Contactless Measurement No
Measurement Range (Building Materials) 0 - 90%
Measurement Range (Wood) 0 - 90%

Trustpilot