Laserliner 081.202A DigiLevel Digital Spirit Level 600mm

Order Code:

49-3101

Brand: Laserliner MPN: 081.202A EAN-13: 4021563663019
  • Country of Origin:
  • View All

Discontinued


This DigiLevel digital spirit level 600mm from Laserliner is a pocket-size digital spirit level with electronic tilt measuring, plus both horizontal and vertical vials.

Manufactured to a high standard and rich in features, including the slope memory which enables angles to be projected elsewhere. The slope can also be shown in degrees, inch/feet or percentages. Also offers optimal use of audiosound - horizontal, vertical and 45° use with audible inclination signal (e.g. for the alignment of objects). The illuminated display is easy to read under all conditions – even when overhead measurements are involved.


  • Vertical and horizontal vial
  • Strong magnets for easy attachment to metalic surfaces
  • Vial precision + 0.5mm/m
  • 2 x 1.5V type AAA batteries
  • Weight with batteries: 0.430kg
  • Dimensions 238 x 55 x 30mm (B x H x T)
  • Includes 2 batteries and soft bag
  • Manufacturer's part 081.202A

Trustpilot