Laserliner 081.125A SuperCross-Laser 2P Cross-Line Lasers

Order Code:

49-3159

Brand: Laserliner MPN: 081.125A EAN-13: 4021563670864
  • Country of Origin:
  • View All

Discontinued


This SuperCross-Laser 2P cross-line lasers from Laserliner produces 2 very visible laser lines for the alignment of tiles, wall studding, windows and doors etc. Additionally RX-Ready, the integrated hand receiver mode detects laser lines via optional laser receiver RX up to a maximum of 30m radius, making it ideal for all interior and exterior applications.

Equipped with a host of excellent features, including the additional slope mode to align angled surfaces and transport lock - a pendelum lock which protects unit during transport, while out-of-level is indicated by optical signals when the unit is outside its self-levelling range. Also included is the multi-functional tripod-/wall mount, which is height-adjustable with 1/4" and 5/8" tripod threads, special pins and magnets for various surfaces.


  • Automatic level - automatic alignment via magnetic pendulum system
  • Individually switchable laser lines
  • Simple, uniform operating techniques
  • Additional plumb laser at top and bottom
  • Weight 0.43kg
  • Dimensions 66 x 119 x 124mm (W x H x D)
  • Manufacturer's part 081.125A
Type Cross line laser
Range 30m

Trustpilot