Laserliner 080.22A VarioStand Compact 45 cm Stand Adjustable Aluminium

Order Code:

04-8861

Brand: Laserliner MPN: 080.22A EAN-13: 4021563716296

Discontinued


The Laserliner VarioStand 45 cm Stand is a versatile levelling aid ideal for precision tasks. Manufactured by Laserliner, this compact stand, catalogue number 080.22A, offers stability and accuracy. It is perfect for use in construction or interior design where precise alignment is crucial.
Type Stand
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 90 x 90 x 205 mm
Height 205mm
Length 90mm
Misc Attribute VarioStand 45 cm
Tripod thread mount 1/4"
Width 90mm

Trustpilot