Christmas Opening Hours and Delivery Dates here

Lascar Electronics EL-USB-CO300 Carbon Monoxide Logger 0-300ppm LED Alarm

Order Code:

09-6963

Brand: Lascar Electronics MPN: EL-USB-CO300 EAN-13: 4016138696745

Discontinued


The Lascar Electronics EL-USB-CO300 is a carbon monoxide data logger designed for continuous data monitoring and long-term recording. It is ideal for environments requiring precise CO level measurement, such as industrial settings and ventilation system assessments. The compact device ensures reliable data collection and secure storage for easy data analysis.
Type Carbon monoxide data logger
Calibrated Manufacturer's standards (no certificate)
CO2 reading range (max.) 300ppm
CO2 reading range (min.) 0ppm
Dim (L x W x H) 94 x 27 x 20.5 mm
Height 20.5mm
Interfaces USB
Length 94mm
Memory (readings) 32510
Power Supply Li battery (1/2 AA)
Resolution 0.5 ppm
Sample rate (max.) 12h
Sample rate (min.) 10s
Unit of measurement CO
Width 27mm

Trustpilot