Christmas Opening Hours and Delivery Dates here
Lascar EL-USB-5 Pulse Data Logger Measures 0-24V Electric Impulses

Lascar EL-USB-5 Pulse Data Logger Measures 0-24V Electric Impulses

Order Code:

12-3665

Brand: Lascar Electronics MPN: EL-USB-5 EAN-13: 4016138696721

Discontinued


The Lascar Electronics EL-USB-5 is an electrical impulse data logger designed to measure pulses ranging from 0 to 24 volts. It is ideal for long-term recording and continuous data monitoring of electrical impulses in various applications. Typical uses include monitoring and recording impulses in industrial environments and research settings.
Type Electrical impulse data logger
Calibrated Manufacturer's standards (no certificate)
Interfaces USB
Memory (readings) 32510
Power Supply 3.6 V Li battery
Unit of measurement Pulses
Voltage reading range (max.) 24V
Voltage reading range (min.) 0V

Trustpilot