Lascar EL-USB-3 Datalogger: Logs 32510 Voltage Values USB Export

Order Code:

09-6960

Brand: Lascar Electronics MPN: EL-USB-3 EAN-13: 4016138418828

Discontinued


The Lascar Electronics EL-USB-3 is a voltage data logger designed for continuous data monitoring and long-term recording. It is ideal for applications requiring precise measurement and logging of voltage data over extended periods. Typical uses include monitoring battery voltage, electrical signals, and other low-frequency voltage signals in laboratory or industrial settings.
Type Voltage data logger
Calibrated Manufacturer's standards (no certificate)
Battery Life 1 year
Depth 26mm
Dim (L x W x H) 26 x 26 x 110 mm
Height 110mm
Length 26mm
Memory 32510
Memory (readings) 32510
Power Supply Li battery (1/2 AA)
Power supply (details) Type 1/2AA battery
Reading range 0 to +30V DC
Resolution 0.05 V
Sample rate (max.) 12h
Sample rate (min.) 1s
Sampling interval 1 s - 12 h
Unit of measurement Voltage
Voltage reading range (max.) 30V DC
Voltage reading range (min.) 0V DC
Width 26mm

Trustpilot