Lascar EL-USB-2 USB Data Logger: Temp Humidity & Dew Point Recorder

Order Code:

09-6959

Brand: Lascar MPN: EL-USB-2 EAN-13: 4016138418811

Discontinued


The Lascar Electronics EL-USB-2 is a humidity, temperature, and dew point USB data logger designed for long-term recording and continuous data monitoring. Ideal for measuring environmental conditions, this multi-channel data logger is used in applications such as climate studies and storage monitoring. Its reliable performance and ease of data download make it a valuable tool for data collection and analysis.
Type Multi-channel data logger
Number of Input Channels 2
Calibrated Manufacturer's standards (no certificate)
Battery Life 1 year
Depth 26mm
Dim (L x W x H) 26 x 26 x 104 mm
Height 104mm
Humidity reading accuracy 0 to 100 RH
Humidity reading range (max.) 100 RH
Humidity reading range (min.) 0 RH
Length 26mm
Memory 2 x 16382
Memory (readings) 16382
Power Supply Li battery (1/2 AA)
Power supply (details) Type 1/2AA battery
Reading range -35 to +80 °C
0 to 100% r.h.
Resolution 0.2 °C
0.2% RH
Sample rate (max.) 12h
Sample rate (min.) 10s
Sampling interval 10 s - 12 h
Temperature reading range -35 up to 80 °C
Temperature reading range (max.) 80°C
Temperature reading range (min.) -35°C
Width 26mm

Trustpilot