Lascar EL-USB-2-LCD+ Multi-Channel Data Logger for Temp & Humidity

Lascar EL-USB-2-LCD+ Multi-Channel Data Logger for Temp & Humidity

Order Code:

12-3664

Brand: Lascar Electronics MPN: EL-USB-2-LCD+ EAN-13: 4016138696707

Discontinued


The Lascar Electronics EL-USB-2-LCD+ is a multi-channel data logger designed for recording temperature and humidity, with a range from -35°C to 80°C and 0% to 100% RH. It enables long-term, continuous data monitoring, making it ideal for environmental and laboratory applications. The robust design includes an easy-to-read LCD display for quick data readings.
Type Multi-channel data logger
Calibrated Manufacturer's standards (no certificate)
Humidity reading range (max.) 100 RH
Humidity reading range (min.) 0 RH
Interfaces USB
Memory (readings) 16379
Power Supply Li battery (1/2 AA)
Sample rate (max.) 12h
Sample rate (min.) 10s
Temperature reading range -35 up to 80 °C
Temperature reading range (max.) 80°C
Temperature reading range (min.) -35°C

Trustpilot