Lascar EL-USB-2-LCD Data Logger Temp -35 to 80°C Humidity 0-100% RH

Lascar EL-USB-2-LCD Data Logger Temp -35 to 80°C Humidity 0-100% RH

Order Code:

12-3663

Brand: Lascar Electronics MPN: EL-USB-2-LCD EAN-13: 4016138696691

Discontinued


The Lascar Electronics EL-USB-2-LCD is a multi-channel data logger designed for continuous monitoring and recording of temperature and humidity. It measures temperature from -35 up to 80 °C and humidity from 0 up to 100% RH. Ideal for long-term data recording, this logger is commonly used in environments requiring precise monitoring, such as laboratories and storage facilities.
Type Multi-channel data logger
Calibrated Manufacturer's standards (no certificate)
Humidity reading range (max.) 100 RH
Humidity reading range (min.) 0 RH
Interfaces USB
Memory (readings) 16379
Power Supply Li battery (1/2 AA)
Sample rate (max.) 12h
Sample rate (min.) 10s
Temperature reading range -35 up to 80 °C
Temperature reading range (max.) 80°C
Temperature reading range (min.) -35°C

Trustpilot