Lascar EL-USB-2+ Data Logger Temp & Humidity -35 to 80°C 0-100% RH

Lascar EL-USB-2+ Data Logger Temp & Humidity -35 to 80°C 0-100% RH

Order Code:

12-3662

Brand: Lascar Electronics MPN: EL-USB-2+ EAN-13: 4016138696714

Discontinued


The Lascar Electronics EL-USB-2+ is a multi-channel data logger for temperature and humidity, measuring from -35 to 80 °C and 0 to 100 RH. This device enables long-term recording and continuous data monitoring, essential for environments requiring precise data collection. Ideal for applications such as cold chain storage, environmental monitoring, and HVAC system analysis.
Type Multi-channel data logger
Calibrated Manufacturer's standards (no certificate)
Humidity reading range (max.) 100 RH
Humidity reading range (min.) 0 RH
Interfaces USB
Memory (readings) 16382
Power Supply Li battery (1/2 AA)
Sample rate (max.) 12h
Sample rate (min.) 10s
Temperature reading range -35 up to 80 °C
Temperature reading range (max.) 80°C
Temperature reading range (min.) -35°C

Trustpilot