Christmas Opening Hours and Delivery Dates here

Lascar EL-USB-1 Data Logger: Waterproof Records 16382 Temps USB Ready

Order Code:

09-6958

Brand: Lascar Electronics MPN: EL-USB-1 EAN-13: 4016138418804

Discontinued


The Lascar Electronics Electronics EL-USB-1 is a temperature data logger designed for long-term recording and continuous data monitoring. It features ease of use with its simple USB interface and wide temperature measurement range. This product is ideal for applications in environmental monitoring, transportation, and refrigeration systems.
Type Temperature data logger
Calibrated Manufacturer's standards (no certificate)
Battery Life 1 year
Depth 26mm
Dim (L x W x H) 26 x 26 x 98 mm
Height 98mm
Length 26mm
Memory 16382
Memory (readings) 16382
Power Supply Li battery (1/2 AA)
Power supply (details) Type 1/2AA battery
Reading range -35 to +80°C
Resolution 0.5°C
Sample rate (max.) 12h
Sample rate (min.) 10s
Sampling interval 10 s - 12 h
Temperature reading range -35 up to 80 °C
Temperature reading range (max.) 80°C
Temperature reading range (min.) -35°C
Unit of measurement Temperature
Width 26mm

Trustpilot