Lascar EL-OEM-3 OEM Packaged Voltage Data Logger

Order Code:

87-6215

Brand: Lascar Electronics MPN: EL-OEM-3

Discontinued


The Lascar Electronics EL-OEM-3 is an OEM Packaged Component Style Voltage Data Logger that measures and stores up to 64,000 voltage readings over a 0 to 2.4V DC measurement range.

It can be incorporated into new and existing products without the need to specifically develop a hardware and software platform.

The user can easily set up the logging rate and start time, and download the stored data by connecting the data logger to a PC's USB port and running the purpose designed software under Windows 2000, XP Vista and 7. The data can then be graphed, printed and exported to other applications. The USB protocol information can be purchased, to integrate the data logger into custom software.


  • PCB Mounted (2.54mm pitch, header sockets)
  • 0 to 2.4V DC Measurement Range
  • Logging Rates between 1s and 12hr
  • Stores 64,000 readings
  • Data Rollover mode (Allows extended logging by overwriting the oldest data when the memory is full)
  • USB interface for set-up and data download (USB connector not included on module. Module not designed to be permanently connected to USB)
  • User-programmable alarm thresholds
  • Nominal 3V supply voltage
  • Immediate and delayed logging modes
  • Free Windows control software available
  • Complete integration is possible with the purchase of the USB interface protocol. Please contact Lascar Electronics for more information
  • Manufacturer's part: Lascar EL-OEM-3
Type Data logger
Calibrated No

Trustpilot