Lascar EL-MOTE-TP+ Wireless Cloud-Conn High Accuracy Temp Data Logger w/Probe

Order Code:

87-6390

Brand: Lascar MPN: EL-MOTE-TP+

Discontinued


The Lascar EL-MOTE range of EasyLog data loggers are Cloud-based wireless sensors that use the EasyLog Cloud to communicate with your devices, either by using the EasyLog Cloud app or a standard internet browser.

The EasyLog Cloud harnesses the power of IoT to automate data logging and alert notifications, enabling the monitoring and management of multiple sensors, in different locations, completely remotely. The system scales according to your needs - perfect for compact systems right up to corporate solutions with thousands of devices around the globe.

The EL-MOTE-TP+ is a high accuracy temperature data logger that uses a thermistor probe with a 75m long barrel on 3m cable to measure ambient temperature. The unit is ideal for monitoring locations perhaps difficult or inhospitable to the data logger itself, such as refrigeration or storage units.

The data logger is quick and simple to set up and includes advanced notification settings, with configurable high and low alarms, email alerts, beeper alarms and flashing LED indication. Power is provided either by four AA batteries (batteries supplied) or by mains power (requires mains adaptor - not supplied).
  • High accuracy wireless data logger
  • Cloud-based service
  • Measurement range -40°C to +125°C
  • Includes wall-mount bracket, probe and batteries
  • Advanced alarm facility with high and low alarms, email alerts, audio alarm and flashing LED
  • Suitable for both indoor and outdoor use
  • Battery life up to 2 years
  • Store your data logging records securely on the Cloud
  • Remotely manage all your data logging devices
  • Review and analyse data with powerful graphing functionality
  • Detailed event log

To get started with the EasyLog Cloud set up an account here. The Cloud app can be downloaded here.


Type Data logger Cloud-based
Calibrated No

Trustpilot