Lascar EL-GFX-2 Temperature & Humidity Data Logger with Graphic LCD Display

Order Code:

85-3461

Brand: Lascar Electronics MPN: EL-GFX-2

Discontinued


The Lascar Electronics EL-GFX-2 standalone USB data logger measures and stores over 250,000 temperature and humidity readings over a -30°C to +80°C (-22°F to 176°F) and 0 to 100%RH range at a resolution of 0.1°C and 0.1%RH. Using the Windows control software (available as a free download from www.easylogusb.com), users can quickly set up the data logger and view downloaded data by connecting the device to the PC's USB port using the supplied cable.

The data logger features a high-contrast graphic LCD and three-input buttons. This allows users to start, stop and restart the data logger using on-screen menus. This menu also provides real-time analysis of data either as a data summary (showing highest and lowest readings and alarm conditions) or as a graph that updates as new data is added. Multiple data logging sessions can be stored on the device ready for upload to a PC at a later date.

The data logger's robust design provides IP-67 waterproof protection and the two replaceable ½AA batteries typically allow logging for up to one year. Applications include: Pharmaceutical fridge monitoring, transportation, food and drink, building and site monitoring, HVAC.


  • -30°C to +80°C and 0 to 100% RH measurement ranges
  • Logging rates between 10 seconds and 1 hour
  • Immediate, delayed, push-button or temperature/RH triggered start mode
  • Graphic LCD shows real-time readings, graph and current status
  • Stores over 250,000 readings
Type Data logger
Calibrated No

Trustpilot