Lascar EL-CC-1 Temperature Data Logger -30 to 60°C Reusable Cold Chain

Lascar EL-CC-1 Temperature Data Logger -30 to 60°C Reusable Cold Chain

Order Code:

12-3659

Brand: Lascar Electronics MPN: EL-CC-1-002 EAN-13: 4016139074177

Discontinued


The Lascar Electronics EL-CC-1-002 temperature data logger measures and records temperatures ranging from -30 to 60 °C. It is ideal for continuous data monitoring and long-term recording in various environments. Typical applications include monitoring storage conditions for perishable goods and pharmaceuticals.
Type Temperature data logger
Calibrated Manufacturer's standards (no certificate)
Dim (L x W) 67 mm x 48 mm
Interfaces USB
IP Rating IP67
Length 67mm
Temperature reading range -30 up to 60 °C
Temperature reading range (max.) 60°C
Temperature reading range (min.) -30°C
Width 48mm

Trustpilot