Easter Opening Hours and Delivery Dates here

Lascar EL-BT-2 Bluetooth Wireless Temperature and Humidity Data Logger CAL-T/H

Order Code:

87-6241

Brand: Lascar Electronics MPN: EL-BT-2 CAL-T/H

Discontinued


The Lascar Electronics EL-BT-2 is a Bluetooth Wireless Temperature and Humidity Data Logger that can be used in conjunction with a mobile Android device to provide accurate Temperature and Humidity measurements. The EasyLog BT app for Android™ is available on Google Play™ and allows you to manage your EL-BT-2 logger with ease.

The user can easily set up the logger and view downloaded data remotely on any suitable Android device via Bluetooth connection. Within the app you can set the sample rate, temperature scale, temperature and humidity alarms, Bluetooth power-save settings, LCD settings and variable start times.

The downloaded data will be saved to your phone's memory card and can be viewed at any time. You can then send the data via email or your preferred cloud service to another device or Windows PC for further analysis.


  • Supplied with traceable calibration certificate
  • -20°C to +60°C and 0 to 100% RH measurement range
  • Setup and download using the free EasyLog BT app for Android
  • View data on your Android device or export to EasyLog Graph for Windows
  • Store up to 500,000 temperature and humidity readings
  • LCD screen shows the current, minimum and maximum readings and status indication
  • Supplied with a rechargeable lithium ion battery
  • Manufacturer's part: Lascar EL-BT-2


Type Data logger
Measurement Range -20 to +60°C
Number of Input Channels 1
Sensor Type Temperature, humidity

Trustpilot