Easter Opening Hours and Delivery Dates here

Lascar DPM 342 3 Digit LCD Panel Meter

Order Code:

87-6332

Brand: Lascar Electronics MPN: DPM 342

Discontinued


This compact loop-powered indicator provides an accurate, zero corrected indication of 4 to 20mA loop current. The meter may be calibrated via two multi-turn potentiometers, allowing precise adjustment of the instrument. LED backlighting is provided that is powered from the current loop, providing a clear display, even under low light conditions. An integral snap-in bezel makes mounting quick and easy.


  • Digit height 11mm
  • Programmable decimal points
  • Auto-polarity
  • Low volt drop
  • Wide adjustment range
  • Screw terminals
Display Type LCD
Display Format Digital
Meter Function Current loop meter
Number of Digits 3
Panel Cut-Out Height 12.7mm
Panel Cut-Out Width 27.3mm

Trustpilot