Lascar DPM 340 3.5 Digit LED Voltmeter

Order Code:

87-6331

Brand: Lascar MPN: DPM 340

Discontinued


A very compact panel mounting voltmeter that features a bright display with high efficiency, low current LEDs. An integral snap-in bezel makes mounting quick and easy. The small size and low cost of this module makes it suitable for high volume OEM applications.


  • Digit height 8mm
  • Programmable decimal points
  • Auto-zero
  • Auto-polarity
  • FSR May be altered using resistors
Display Type LED
Display Format Digital
Meter Function Voltmeter
Number of Digits 3.5
Panel Cut-Out Height 12.7mm
Panel Cut-Out Width 27.3mm
Power Supply 5V

Trustpilot