Christmas Opening Hours and Delivery Dates here

LAPP SKINTOP® ST PG7 Cable Gland Light grey (RAL 7035)

LAPP Brand: LAPP

A range of LAPP SKINTOP® ST Cable Glands that are used in areas where cables and wires need to be safely inserted into housings. The cable glands have an optimum strain relief and permanent vibration protection. Applications include machine and equipment manufacturing, Photovoltaic areas and automation technology. The cable glands have a wide and variable clamping range and are supplied in light grey.

Please Note: Locknut not included.

For details on a range of suitable LAPP SKINTOP® GMP-GL Series Locknuts, Silver Grey, Black, Light Grey (order code 49-1584 to 49-1607 inclusive). PLEASE CLICK HERE
  • PG connection thread
  • Various accessories (e.g. multiple sealing inserts)
  • High oil-resistance for maximum reliability
  • Permanent vibration protection
  • Optimum strain relief
  • Wide, variable clamping ranges
  • Material: Polyamide
  • Seal: CR
  • Protection rating: IP 68 - 5 bar
  • Temperature range: -20°C to +80°C
Description Image Product Buy Pricing (Ex VAT) Thread Size Colour Material Type
LAPP 53018000 PG7 Cable Gland Light Grey (RAL 7035) Clamp Range 2.5-6.5mm
LAPP 53018000 PG7 Cable Gland Light Grey (RAL 7035) Clamp Range 2.5-6.5mm
Extended range
Order code: 49-2059
MPN: 53018000

Order in multiples of 5


262 available to back orderBack-order availability date - 14/01/2026
10+ £0.516
Price per unit Ex VAT
PG7 Grey Polyamide Cable gland
LAPP 53018020 PG11 Cable Gland Light Grey (RAL 7035) Clamp Range 4-10mm
LAPP 53018020 PG11 Cable Gland Light Grey (RAL 7035) Clamp Range 4-10mm
Extended range
Order code: 49-2061
MPN: 53018020

Order in multiples of 5


1,234 available to back orderBack-order availability date - 14/01/2026
5+ £1.77
Price per unit Ex VAT
PG11 Grey Polyamide Cable gland
LAPP 53018040 PG16 Cable Gland Light Grey (RAL 7035) Clamp Range 9-14mm
LAPP 53018040 PG16 Cable Gland Light Grey (RAL 7035) Clamp Range 9-14mm
Extended range
Order code: 49-2063
MPN: 53018040

Order in multiples of 5


117 available to back orderBack-order availability date - 14/01/2026
5+ £2.23
Price per unit Ex VAT
PG16 Grey Polyamide Cable gland
LAPP 53018060 PG29 Cable Gland Light Grey (RAL 7035) Clamp Range 14-25mm
LAPP 53018060 PG29 Cable Gland Light Grey (RAL 7035) Clamp Range 14-25mm
Extended range
Order code: 49-2065
MPN: 53018060

50 available to back orderBack-order availability date - 14/01/2026
2+ £2.85
Price per unit Ex VAT
PG29 Grey Polyamide Cable gland
Mftrs. PartDescriptionClamping range Ø SWOverall LengthThread lengthOrder code
53018000ST 7 2.5 - 6.5mm 15mm32mm8mm49-2059
53018020ST 11 4.0-10mm22mm38mm8mm49-2061
53018040ST 16 9.0-14mm27mm44mm10mm49-2063
53018060ST 29 14 - 25mm 42mm56mm11mm49-2065


Trustpilot