Christmas Opening Hours and Delivery Dates here

LAPP SKINTOP® ST-M Screwed Cable Gland Black (RAL 9005)

LAPP Brand: LAPP

These LAPP SKINTOP® ST-M Cable Glands are used in areas where cables and wires need to be safely inserted into housings. The cable glands have a high resistance to oil, optimum strain relief and permanent vibration protection. Applications include machine and equipment manufacturing, photovoltaic, automation technology, offshore platforms, equipment and shipyards. The cable glands are supplied in black.

  • High oil-resistance for maximum reliability
  • Permanent vibration protection
  • Wide, variable clamping ranges
  • Optimum strain relief
  • Metric connection thread acc. to EN 50262
  • Material: Body: Polyamide
  • Seal: CR
  • Protection rating: IP 68
  • Temperature range: Fixed: -40°C to +100°C
  • Supplied in black
  • Available in M12, M16, M20 and M25 options
Please note: These cable glands are supplied without locknuts.
Description Image Product Buy Pricing (Ex VAT) Thread Size Colour Material Type
LAPP 53111200 ST-M12 x 1.5 Screwed Cable Gland Black 3.5-7mm M12
LAPP 53111200 ST-M12 x 1.5 Screwed Cable Gland Black 3.5-7mm M12
Standard range
Order code: 49-2182
MPN: 53111200

80 in stock, despatched same dayAdditional quantity lead time 14 days
5+ £0.326
Price per unit Ex VAT
M12 Black Polyamide Cable gland
LAPP 53111210 ST-M16 x 1.5 Screwed Cable Gland Black 4.5-10mm M16
LAPP 53111210 ST-M16 x 1.5 Screwed Cable Gland Black 4.5-10mm M16
Standard range
Order code: 49-2183
MPN: 53111210

5 in stock, despatched same dayAdditional quantity lead time 14 days
5+ £0.432
Price per unit Ex VAT
M16 Black Polyamide Cable gland
LAPP 53111220 ST-M20 x 1.5 Screwed Cable Gland Black 7-13mm M20
LAPP 53111220 ST-M20 x 1.5 Screwed Cable Gland Black 7-13mm M20
Extended range
Order code: 49-2184
MPN: 53111220

2,313 available to back orderBack-order availability date - 13/01/2026
10+ £0.543
Price per unit Ex VAT
M20 Black Polyamide Cable gland
LAPP 53111230 ST-M25 x 1.5 Screwed Cable Gland Black 9-17mm M25
LAPP 53111230 ST-M25 x 1.5 Screwed Cable Gland Black 9-17mm M25
Extended range
Order code: 49-2185
MPN: 53111230

2,109 available to back orderBack-order availability date - 13/01/2026
5+ £1.85
Price per unit Ex VAT
M25 Black Polyamide Cable gland
Mftrs. partDescriptionClamping range ØF SWOverasll lengthThread lengthOrder code
53111200ST-M 12 x 1.5 3.5-7mm 15mm30mm8mm49-2182
53111210ST-M 16 x 1.5 4.5-10mm 19mm34mm8mm49-2183
53111230ST-M 25 x 1.5 9-17mm30mm40mm10mm49-2185


Trustpilot