Christmas Opening Hours and Delivery Dates here

LAPP SKINTOP® ST-M Cable Gland, Silver-grey (RAL 7001)

LAPP Brand: LAPP

A wide range of LAPP SKINTOP ST-M Cable Glands made of polyamide, that are easy to assemble. These cable glands have been given the IP 69 K approval, having proved they can withstand the most demanding cleaning procedures for industrial machinery with high-pressure cleaners and hot water.

The cable glands can be used in areas where cables and wires need to be safely inserted into housings, machine and equipment manufacturing, photovoltaic, automation technology, offshore platforms and shipyards. With only 8 sizes to chose from, they are an economical solution for all clamping ranges.

  • Material: Body: Polyamide
  • Seal: CR
  • Protection rating: IP 68 - 5 bar
  • Approvals: IP 69 K
  • Temperature range: Fixed: -40°C to +100°C
  • Supplied in silver grey (RAL 7001)
  • SKINDICHT SM Brass Locknuts available (see Order codes 49-2264 to 49-2271)
  • Available in 12x, 16x, 20x, 25x, 32x, 40x, 50x and 63x1.5mm size options
Description Image Product Buy Pricing (Ex VAT) Thread Size Colour Material Type
LAPP 53111020 SKINTOP ST-M 20x1.5 Cable Gland Silver Grey 7-13mm
LAPP 53111020 SKINTOP ST-M 20x1.5 Cable Gland Silver Grey 7-13mm
Extended range
Order code: 49-2258
MPN: 53111020

Order in multiples of 5


1,964 available to back orderBack-order availability date - 14/01/2026
5+ £1.41
Price per unit Ex VAT
M20 Grey Polyamide Cable gland
LAPP 53111030 SKINTOP ST-M 25x1.5 Cable Gland Silver Grey 9-17mm
LAPP 53111030 SKINTOP ST-M 25x1.5 Cable Gland Silver Grey 9-17mm
Extended range
Order code: 49-2259
MPN: 53111030

Order in multiples of 5


1,232 available to back orderBack-order availability date - 14/01/2026
5+ £1.86
Price per unit Ex VAT
M25 Grey Polyamide Cable gland
LAPP 53111040 SKINTOP ST-M 32x1.5 Cable Gland Silver Grey 11-21mm
LAPP 53111040 SKINTOP ST-M 32x1.5 Cable Gland Silver Grey 11-21mm
Extended range
Order code: 49-2260
MPN: 53111040

Order in multiples of 5


175 available to back orderBack-order availability date - 14/01/2026
5+ £1.57
Price per unit Ex VAT
M32 Grey Polyamide Cable gland
LAPP 53111050 SKINTOP ST-M 40x1.5 Cable Gland Silver Grey 19-28mm
LAPP 53111050 SKINTOP ST-M 40x1.5 Cable Gland Silver Grey 19-28mm
Extended range
Order code: 49-2261
MPN: 53111050

65 available to back orderBack-order availability date - 14/01/2026
1+ £4.71
Price per unit Ex VAT
M40 Grey Polyamide Cable gland
Mftrs. partDescriptionClamping range ØFSWOverall lengthThread lengthOrder code
53111020ST-M 20 x 1,5 7-13mm25mm37mm9.0mm49-2258
53111030ST-M 25 x 1,5 9-17mm30mm40mm10.0mm49-2259
53111040ST-M 32 x 1,5 11-21mm36mm47mm10.0mm49-2260
53111050ST-M 40 x 1,5 19-28mm 46mm52mm10.0mm49-2261


Trustpilot