Christmas Opening Hours and Delivery Dates here

LAPP SKINTOP® CLICK BLK Blanking Plugs

LAPP Brand: LAPP

These LAPP SKINTOP® CLICK BLK Dummy Plugs with the innovative CLICK system are ideal for fast installation in hard to reach locations. The dummy plugs are the perfect solution for closing pre-made bore holes that are no longer required. With this innovative CLICK system, you can save up to 70% on the installation time compared with other systems.

Applications include: Control cabinet manufacturing, measurement, control and electrical applications, automation technology, plant engineering and machinery manufacturing.

  • Less parts, no lock nut necessary
  • Requires no thread
  • Highest quality
  • Material: Polyamide
  • Seal: Elastomer
  • Temperature range: -20°C to +100°C
  • IP 68 hermetically sealed
  • Supplied with disassembly tool
  • Supplied in light grey (RAL 7035)
  • Available in M20 and M25 options
Description Image Product Buy Pricing (Ex VAT) Thread Size Colour Material Type
LAPP 52109014 CLICK BLK M20 Blanking Plug Silver Grey
LAPP 52109014 CLICK BLK M20 Blanking Plug Silver Grey
Extended range
Order code: 49-1831
MPN: 52109014

104 available to back orderBack-order availability date - 14/01/2026
3+ £1.40
Price per unit Ex VAT
M20 Grey Polyamide Blanking plug
LAPP 52109015 CLICK BLK M25 Blanking Plug Silver Grey
LAPP 52109015 CLICK BLK M25 Blanking Plug Silver Grey
Extended range
Order code: 49-1832
MPN: 52109015

41 available to back orderBack-order availability date - 14/01/2026
3+ £1.60
Price per unit Ex VAT
M25 Grey Polyamide Blanking plug
Mftrs. partDescriptionM HoleSW1/SW2Overall lengthOrder code
SKINTOP® CLICK BLK light grey
52109014CLICK BLK 20 20.3 (-0.2)mm 18/ 27mm 29.5mm49-1831
52109015CLICK BLK 25 25.3 (-0.2)mm 22/ 14mm 30.5mm49-1832


Trustpilot