Christmas Opening Hours and Delivery Dates here

LAPP SKINTOP® BT-M Cable Gland with Conical Trumpet-Shape Cable Entry

LAPP Brand: LAPP

These LAPP SKINTOP® BT-M Cable Glands have a Conical Trumpet Shape Cable Entry. The conical shaped entry provides additional protection, since it supports flexible cables as they enter the gland. These cable glands protect the cables against excessive bending, and are used for electrical appliances and machinery that are moved under normal use. These cable glands are required in accordance with VDE 0730.

Applications include moving machine parts, apparatus construction and light and sound applications.

  • Reliable bending and anti-kink protection
  • Cable conservation
  • Functional reliability
  • To protect flexible cables
  • Metric connection thread acc. to EN 50262
  • Connecting thread: M16x1.5 up to M25x1.5 in acc. DIN 60 423
  • Capacity thread: Multi start trapezoidal screw
  • Protections class: IP 68 - 5 bar, test in acc. to EN 60 529
  • Temperature range: -20°C to +100°C
  • Colour: Silver grey (RAL 7001)
  • Available in PG (cable size) and Metric (cable size) options
Description Image Product Buy Pricing (Ex VAT) Thread Size Material Type
LAPP 53017420 BT-M16 x 1.5 Cable Gland With Conical Trumpet Shape 3.5-8mm
LAPP 53017420 BT-M16 x 1.5 Cable Gland With Conical Trumpet Shape 3.5-8mm
Extended range
Order code: 49-2213
MPN: 53017420

112 available to back orderBack-order availability date - 14/01/2026
5+ £1.30
Price per unit Ex VAT
M16 Polyamide Cable gland, conical
LAPP 53017430 BT-M20 x 1.5 Cable Gland With Conical Trumpet Shape 5-12mm
LAPP 53017430 BT-M20 x 1.5 Cable Gland With Conical Trumpet Shape 5-12mm
Extended range
Order code: 49-2214
MPN: 53017430

57 available to back orderBack-order availability date - 14/01/2026
3+ £1.50
Price per unit Ex VAT
M20 Polyamide Cable gland, conical
LAPP 53015430 BT PG13.5 Cable Gland BT-M With Conical Trumpet Shape 5-12mm
LAPP 53015430 BT PG13.5 Cable Gland BT-M With Conical Trumpet Shape 5-12mm
Extended range
Order code: 49-2216
MPN: 53015430

99 available to back orderBack-order availability date - 14/01/2026
3+ £1.40
Price per unit Ex VAT
PG13.5 Polyamide Cable gland, conical
Mftrs. partDescriptionClamping range ØFSWOverall lengthThread lengthOrder code
5301742016 x 1.5 3.5-8.0mm 19mm45mm12mm49-2213
5301743020 x 1.5 5.0-12mm24mm54mm13mm49-2214
5301543013.55.0-12mm24mm52mm9.0mm49-2216


Trustpilot