Christmas Opening Hours and Delivery Dates here

LAPP SKINDICHT® KW-M Plastic Elbow, Silver Grey (RAL 7001)

LAPP Brand: LAPP

These LAPP SKINDICHT® KW-M Plastic Elbows are used wherever cables have to run parallel to housing walls. The plastic elbows have a metric thread in accordance with EN 50262. A locknut is used to fasten them.

Applications include light and sound applications and control cabinet manufacturing.

  • Space- and weight-saving application due to thin cable diameters
  • Decrease in installation height
  • Material: Polyamide, glass fibre reinforced
  • Temperature range: -20 °C up to +80 °C
  • Protection class: IP 55, test in acc. to EN 60 529
  • Supplied in silver grey (RAL 7001)
  • Available in M16x, M20x, M25x and M32x1.5 size options
Description Image Product Buy Pricing (Ex VAT) Cable Diameter Dimensions Colour Material IP Rating Type Temperature Range
LAPP 52106210 SKINDICHT KW-M16 x 1.5 Plastic Elbow Silver-grey (RAL 7001)
LAPP 52106210 SKINDICHT KW-M16 x 1.5 Plastic Elbow Silver-grey (RAL 7001)
Extended range
Order code: 49-2224
MPN: 52106210

182 available to back orderBack-order availability date - 14/01/2026
3+ £1.58
Price per unit Ex VAT
Max 11mm M16 Silver-grey (RAL 7001) Polyamide glass fibre reinforced IP55 Conduit 90° elbow -20 to +80°C
LAPP 52106220 SKINDICHT KW-M20 x 1.5 Plastic Elbow Silver-grey (RAL 7001)
LAPP 52106220 SKINDICHT KW-M20 x 1.5 Plastic Elbow Silver-grey (RAL 7001)
Extended range
Order code: 49-2225
MPN: 52106220

146 available to back orderBack-order availability date - 14/01/2026
3+ £1.65
Price per unit Ex VAT
Max 15mm M20 Silver-grey (RAL 7001) Polyamide glass fibre reinforced IP55 Conduit 90° elbow -20 to +80°C
LAPP 52106230 SKINDICHT KW-M25 x 1.5 Plastic Elbow Silver-grey (RAL 7001)
LAPP 52106230 SKINDICHT KW-M25 x 1.5 Plastic Elbow Silver-grey (RAL 7001)
Extended range
Order code: 49-2226
MPN: 52106230

209 available to back orderBack-order availability date - 14/01/2026
3+ £1.83
Price per unit Ex VAT
Max 20mm M25 Silver-grey (RAL 7001) Polyamide glass fibre reinforced IP55 Conduit 90° elbow -20 to +80°C
LAPP 52106240 SKINDICHT KW-M32 x 1.5 Plastic Elbow Silver-grey (RAL 7001)
LAPP 52106240 SKINDICHT KW-M32 x 1.5 Plastic Elbow Silver-grey (RAL 7001)
Extended range
Order code: 49-2227
MPN: 52106240

64 available to back order6 due on 21/01/2026
2+ £2.23
Price per unit Ex VAT
Max 26mm M32 Silver-grey (RAL 7001) Polyamide glass fibre reinforced IP55 Conduit 90° elbow -20 to +80°C
Mftrs. partDescriptionABØ-ESWOverall lengthThread lengthOrder code
5210621016 x 1.5 19mm21.5mm11mm19mm24.0mm13mm49-2224
5210622020 x 1.5 25mm24.5mm15mm25mm29.5mm15mm49-2225
5210623025 x 1.5 30mm28.0mm20mm30mm33.5mm16mm49-2226
5210624032 x 1.5 36mm31.5mm26mm36mm38.0mm17mm49-2227


Trustpilot