Christmas Opening Hours and Delivery Dates here

LAPP LGF-2-M SILVYN Conduit Connector Straight, Nickel-plated Cable Glands

LAPP Brand: LAPP

A range of LAPP SILVYN Conduit Connector Glands in nickel plated brass. These metal cable glands are for fixed installations needing a high tensile strength. The glands are used in combination with SILVYN® LCC-2 (order codes 49-2547 to 49-2564).
Applications include those with high mechanical stress.

  • Material: Nickel plated brass
  • Protection rating: IP54
  • Available in 6.8 and 10.2mm size options
Description Image Product Buy Pricing (Ex VAT) Thread Size Material Type
LAPP 55501981 LGF-2-M 12X1.5 SILVYN Metal Cable Gland 6.8mm
LAPP 55501981 LGF-2-M 12X1.5 SILVYN Metal Cable Gland 6.8mm
Standard range
Order code: 49-2243
MPN: 55501981

20 available to back orderBack-order availability date - 11/01/2026
1+ £7.96
Price per unit Ex VAT
M12 Nickel plated brass Cable gland
LAPP 55502001 LGF-2-M 16X1.5 SILVYN Metal Cable Gland 10.2mm
LAPP 55502001 LGF-2-M 16X1.5 SILVYN Metal Cable Gland 10.2mm
Standard range
Order code: 49-2244
MPN: 55502001

1 available to back orderBack-order availability date - 11/01/2026
1+ £8.27
Price per unit Ex VAT
M16 Nickel plated brass Cable gland
Mftrs. partDescriptionOverall lengthThread lengthSWSuitable for LCC-2Order code
5550198112 x 1.5 21.0mm8.0mm13mm

10

49-2243
5550200116 x 1.5/1 23.0mm8.0mm17mm

12

49-2244


Trustpilot