Christmas Opening Hours and Delivery Dates here

LAPP ÖLFLEX® SOLAR XLS-R Solar Photovoltaic PV Cable, Black

LAPP Brand: LAPP

A range of LAPP ÖLFLEX® SOLAR XLS-R cables that are weather, abrasion and UV-resistant. These photovoltaic cables are cross-linked, halogen free and double insulated, making them suitable for permanent outdoor use, and especially for the interconnection of grounded, and ungrounded photovoltaic power systems. They are perfect for connecting solar panels together, and gable or flat roof photovoltaic systems.

The cable conductor has been manufactured from fine-wire tinned-copper strands, with electron beam cross-linked copolymer core insulation. The core insulation is available in either red or white, with the overall outer sheath in black.

  • Electron beam cross-linked solar cables with reduced outer diameters
  • Reduced outer diameters enable space and weight saving installation
  • Robust against mechanical impacts
  • Reduction of flame propagation as well as of toxic combustion gases in the event of fire
  • Colour-coding of the core insulation simplifies the differentiation of the polarity during installation
  • Exact quantity control during installation by meter marking on the cable sheath
  • Good weather and UV-resistance
  • Good heat pressure resistance
  • Halogen-free and flame-retardant
  • XLS-R = X-Linked Standard - Reduced Proven electron beam cross-linked quality
  • Red and blue outer sheaths are also available upon request
  • Flame-retardant according to IEC 60332-1-2
  • Halogen-free according to EN 50267-2-1/-2
  • Ozone-resistant according to EN 50396
  • Weather/UV-resistant acc. to HD 605/A1
  • Acid and alkali-resistant acc. EN 60811-2-1
  • Available with red or white inner cores
  • Sold by the metre
This cable will be supplied in one continuous length. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Description Image Product Buy Pricing (Ex VAT) Cross Sectional Area AWG Type Operating Temperature Number of Cores Sold by Metre
LAPP 0023137 SOLAR XLS Solar Photovoltaic PV Cable 1x4mm Black
LAPP 0023137 SOLAR XLS Solar Photovoltaic PV Cable 1x4mm Black
Extended range
Order code: 49-2029
MPN: 23137/1

440 available to back orderBack-order availability date - 13/01/2026
3+ £1.40
Price per unit Ex VAT
4mm² 11 PV cable 100°C 1 Yes
LAPP 0023138 SOLAR XLS Solar Photovoltaic PV Cable 1x6mm Black
LAPP 0023138 SOLAR XLS Solar Photovoltaic PV Cable 1x6mm Black
Extended range
Order code: 49-2031
MPN: 00231138

438 available to back orderBack-order availability date - 13/01/2026
3+ £1.83
Price per unit Ex VAT
6mm² 9 PV cable 100°C 1 Yes
Mftrs. partConductorOuter Ø Copper index Weight Order code
Core insulation - White
00231362.5mm²4.8mm24.0kg/km46kg/km49-2027
00231374.0mm²5.2mm38.4kg/km63kg/km49-2029
00231386.0mm²5.8mm57.6kg/km86kg/km49-2031
002310410.0mm²7.0mm96.0kg/km132kg/km49-2023
002310516.0mm²8.3mm153.6kg/km197kg/km49-2025
Core insulation - Red
00231412.5mm²4.8mm24.0kg/km46kg/km49-2028
00231424.0mm²5.2mm38.4kg/km63kg/km49-2030
00231146.0mm²5.8mm57.6kg/km86kg/km49-2032
002311510.0mm²7.0mm96.0kg/km132kg/km49-2024
002311616.0mm²8.3mm153.6kg/km197kg/km49-2026


Trustpilot