Christmas Opening Hours and Delivery Dates here

LAPP H05SS-F EWKF Black Control Data Cables

LAPP Brand: LAPP

These black silicone connection cables from LAPP are highly durable and suitable for use in harsh environments.

Description Image Product Buy Pricing (Ex VAT) Number of Cores Cable Diameter Conductor Cross-section Colour Insulation Material Sold by Metre
LAPP 0046900 H05SS-F EWKF Black Control Data Cable 2 x 0.75mm² No Earth
LAPP 0046900 H05SS-F EWKF Black Control Data Cable 2 x 0.75mm² No Earth
Standard range
Order code: 63-4787
MPN: 0046900

124 available to back orderBack-order availability date - 10/01/2026
2+ £3.02
Price per unit Ex VAT
2 6.4mm 2 x 0.75mm² Black Silicone Yes
LAPP 0046904 H05SS-F EWKF Black Control Data Cable 2 x 1mm² No Earth
LAPP 0046904 H05SS-F EWKF Black Control Data Cable 2 x 1mm² No Earth
Standard range
Order code: 63-4788
MPN: 46904/1

241 available to back orderBack-order availability date - 10/01/2026
2+ £2.42
Price per unit Ex VAT
2 6.8mm 2 x 1mm² Black Silicone Yes
LAPP 0046905 H05SS-F EWKF Black Control Data Cable 3 x 1mm²
LAPP 0046905 H05SS-F EWKF Black Control Data Cable 3 x 1mm²
Standard range
Order code: 63-4786
MPN: 46905/1

112 available to back orderBack-order availability date - 10/01/2026
2+ £2.90
Price per unit Ex VAT
3 7.2mm 3 x 1mm² Black Silicone Yes
LAPP 00469063 H05SS-F EWKF Black Control Data Cable 4 x 1mm²
LAPP 00469063 H05SS-F EWKF Black Control Data Cable 4 x 1mm²
Standard range
Order code: 63-4790
MPN: 469063/1

152 available to back orderBack-order availability date - 10/01/2026
2+ £2.62
Price per unit Ex VAT
4 7.9mm 4 x 1mm² Black Silicone Yes
Order codeMftrs Part No.Size
63-478700469002 x 0.75mm
63-478800469042 x 1mm
63-478900469082 x 1.5mm
63-478600469053 x 1mm
63-4790004690634 x 1mm


Trustpilot