Christmas Opening Hours and Delivery Dates here

LAPP 83256160 cable identifier, 34x25.4mm, 18 labels, white

Order Code:

67-6378

Brand: LAPP MPN: 83256160 EAN-13: 4044773210415
Qty Unit Price (Ex VAT)
1+ £85.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Specially suitable for the cable marking and for identification of shrinkable tubing.White and/or yellow caption fields. Caption field can be imprinted with a laser printer and by means of the FLEXIMARK® software. They can be marked with waterproof and wipe-resistant marker. The transparent foil part is wrapped around the cable and glued over the caption field so that the printing is protected against abrasion, moisture, oil and solvent

Note:

The use of the original toner is recommended.

Inlay sheets in the manual entry compartment.

Best printing results in laser printers with straight page feed without diversion via tools and low development of heat .


Type Cable Label
Colour White
Material Polyester
Labels per sheet 18
Length 297mm
Max. temperature +125°C
Min. temperature -40°C
Number of labels 18
Series Fleximark
Width 210mm
Writing area 34 x 25.40 mm
Writing area length 34mm
Writing area width 25.40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot