Christmas Opening Hours and Delivery Dates here

LAPP 83256147 cable label 25x25.4mm white 24 labels laser imprint

Order Code:

67-6385

Brand: LAPP MPN: 83256147 EAN-13: 4044774049021
Qty Unit Price (Ex VAT)
1+ £85.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 13/01/2026

Specially suitable for the cable marking and for identification of shrinkable tubing.White and/or yellow caption fields. Caption field can be imprinted with a laser printer and by means of the FLEXIMARK® software. They can be marked with waterproof and wipe-resistant marker. The transparent foil part is wrapped around the cable and glued over the caption field so that the printing is protected against abrasion, moisture, oil and solvent

Note:

The use of the original toner is recommended.

Inlay sheets in the manual entry compartment.

Best printing results in laser printers with straight page feed without diversion via tools and low development of heat .


Type Cable Label
Colour White
Material Polyester
Labels per sheet 24
Length 297mm
Max. temperature +125°C
Min. temperature -40°C
Number of labels 24
Series Fleximark
Width 210mm
Writing area 25 x 25.40 mm
Writing area length 25mm
Writing area width 25.40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot