Christmas Opening Hours and Delivery Dates here

LAPP 66234/1 data cable 4x2x0.23mm² dark grey UL/CSA approved

Order Code:

67-5785

Brand: LAPP MPN: 66234/1 EAN-13: 2050000203367
Qty Unit Price (Ex VAT)
3+ £1.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
154 available to back orderBack-order availability date - 13/01/2026

UNITRONIC® LIYCY UL/CSA cables are largely similar to the UNITRONIC® LIYCY cables but the sheath colour is dark grey (chrome). Because of the UL/CSA approval, the cable is used for wiring appliances, machinery and plant which are intended for export into the North American market.
Colour Grey
Length 305m
Type Data Cable
AWG 24
Bend radius For flexible use: 15 x external Ø · When fixed: 6 x external Ø
Bend radius (no. of ODs for fixed installation) 6
Bend radius (no. of ODs for flexible installation) 15
Cable Diameter 6.90mm
Certification marks In accordance with VDE 0812.
Conductor Cross-section 0.23mm²
Core layout Braid, fine strands
Halogen-free No
Insulation Material PVC
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Misc Attribute UNITRONIC® LiYCY (TP) UL/CSA DIN
Nominal Voltage (not for heavy current applications) 250V
Number of Cores 8
Packaged No
Shielded Yes
Sold by Metre Yes
Twisted pair cabling (part 1) Yes (1)
Wire ID code DIN 47100

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot