Christmas Opening Hours and Delivery Dates here

LAPP 61802020 ferrule, 1.5 mm², partly insulated, black, 500 pcs

Order Code:

67-5963

Brand: LAPP MPN: 61802020 EAN-13: 4044773207545
Qty Unit Price (Ex VAT)
1+ £17.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 12/01/2026

Twin wire-end sleeve, insulated cable end sleeves for 2 strands-conductor, halogen-free. Twin cable end sleeves in the selection box. Special shape of the plastic collar makes it possible to simultaneous recording of 2 stranded conductors. By properly performed crimping of two conductors in a twin wire-end sleeve is a professional electrical and mechanical connection. .
Insulation Partially Insulated
Colour Black
Maximum Wire Size mm2 1.5mm²
Type Ferrule
Overall Length 16mm
Termination Twin Conductor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot