Christmas Opening Hours and Delivery Dates here
LAPP 4720022 H07Z-K Single Core Wire 2.5mm Blue Packing (100 m)

LAPP 4720022 H07Z-K Single Core Wire 2.5mm Blue Packing (100 m)

Order Code:

49-2007

Brand: LAPP MPN: 4720022 EAN-13: 4044774728674

Discontinued


This LAPP H05Z-K 110°C halogen free, single core hook up cable is recommended for fixed protected installation in appliances. The cable is also ideal for the installation in rigid conduits on or under plaster.

Application range includes wiring of lamps, devices, switchgear cabinets and distribution boxes.


  • AWG size: 14
  • Cable type: H07Z-K
  • Cross-section: 2.5 mm²
  • Halogen-free
  • Nominal voltage: 450/ 750V
  • Outside diameter: 3.8mm
  • Shielded: No
  • Sold per metre: No
  • Supplied in blue
  • Supplied on reels of 100m
  • Manufacturer's part: LAPP 4720001

Packing (100 m).

Trustpilot