Christmas Opening Hours and Delivery Dates here
LAPP 4710041 Halogen Free Copper Single Core Cable 1x0.5mm Red (100m)

LAPP 4710041 Halogen Free Copper Single Core Cable 1x0.5mm Red (100m)

Order Code:

49-1543

Brand: LAPP MPN: 4710041 EAN-13: 4044774728155

Discontinued


This LAPP X05Z-K 110°C halogen free, single core hook up cable is recommended for fixed, protected installation in appliances. The cable is also ideal for the installation in rigid conduits on or under plaster, but only for signal and control circuits.

Application range includes wiring of lamps, devices, switchgear cabinets and distribution boxes.


  • AWG size: 22
  • Colour: Red
  • Halogen-free: Yes
  • Operating temperature: Fixed installation: -40°C to +110°C
  • Supplied on reels of 100m
  • Manufacturer's part: 4710041

Trustpilot