Christmas Opening Hours and Delivery Dates here

LAPP 4571134 Flat Earthing Cable M8 25mm

Order Code:

49-1135

Brand: LAPP MPN: 4571134 EAN-13: 2050000205842
Qty Unit Price (Ex VAT)
1+ £9.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 available to back orderBack-order availability date - 14/01/2026

This flat LAPP Earthing strap is 25mm wide and 200mm in length. The strap is ready made for installation and has been manufactured from extra fine tinned copper wire. The fixed length Earthing strap is supplied to accept M8 screws or bolts. Applications include control cabinet manufacturing.
  • Fixed lengths, highly flexible
  • Connection: M8
  • Core layout: Extra-fine stranded conductor made of plain copper wires (IEC 60228 Cl. 6)
  • Cross-section: 25mm²
  • Dimensions, length: 200mm
  • Halogen-free: No
  • Packaged: Yes
  • Shielded: No
  • Sold per metre: No
  • Specification: Round
  • Temperature range: -30°C to +40°C
  • Test voltage: 2500V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot