Christmas Opening Hours and Delivery Dates here
LAPP 4560077 LiFY Single Core Wiring Cable Green/Yellow 1 x 6mm²

Image Representative of Range

LAPP 4560077 LiFY Single Core Wiring Cable Green/Yellow 1 x 6mm²

Order Code:

63-6228

Brand: LAPP MPN: 4560077 EAN-13: 2050001425911
Qty Unit Price (Ex VAT)
1+ £5.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
55 available to back orderBack-order availability date - 11/01/2026

This LiFY cable from LAPP has a very soft PVC insulation which remains flexible even at low temperatures. It is ideal for use in and with mobile equipment.


  • Cold flexible PVC insulation
  • Cable features: Flame-retardant, Flexible
  • Cable Type: LiFY Pilot wire
  • Colour: Green-yellow
  • Core layout: Extremely finely stranded according to VDE 0295 (0.07mm)
  • Cross section 1 x 6mm²
  • Insulation material: PVC
  • No. of leads 1
  • Nominal voltage: 750V
  • Nominal voltage U0: 450V
  • Outside diameter: 6mm
  • Sold per metre: Yes
  • Standards: LIFY
  • Test voltage: 3000V
  • Manufacturer's part 4560077

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Green/yellow
Conductor Stranding 1 x 6mm²
Insulation Material Polyvinyl chloride
Length Sold per metre
Cable Diameter 6mm
Conductor Cross-section 6mm²
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review