Christmas Opening Hours and Delivery Dates here

LAPP 4520006/100 H07V-K wire 16 mm green/yellow 100m flexible control use

Order Code:

67-6034

Brand: LAPP MPN: 4520006/100 EAN-13: 4044774701554
Qty Unit Price (Ex VAT)
1+ £291.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 01/02/2026

Stranded wire, bare copper, fine strands class 5, for flexible wiring in control cabinets, equipment and luminaires. .
Colour Green/Yellow
Conductor Cross Section 16mm²
Insulation Material PVC
Length 100m
Type Coloured Wire
Conductor Material Copper
Maximum Operating Temperature +80°C
Minimum Operating Temperature -30°C
Voltage Rating 300/500V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot