Christmas Opening Hours and Delivery Dates here
LAPP 4512402S X05V-K Single Core Copper Wire, Red/Black Sleeve 0.75mm²

Image Representative of Range

LAPP 4512402S X05V-K Single Core Copper Wire, Red/Black Sleeve 0.75mm²

Order Code:

63-5862

Brand: LAPP MPN: 4512402S
Qty Unit Price (Ex VAT)
10+ £0.634
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

This wire from LAPP has a single core of bare copper strands in a twin-colour spiralised PVC sheath. It is suitable for use in a variety of internal wiring applications.


  • AWG (max): 20
  • Cable features: Flame-retardant, Flexible
  • Cable Type: X05V-K Strand
  • Colour: Red, Black
  • Core layout: finely stranded according to VDE 0295
  • Cross section 1 x 0.75mm²
  • Insulation material: PVC
  • Material: Bare copper, finely stranded Class 5
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -30°C
  • Min. temperature range (flexible installation): +5°C
  • No. of leads 1
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 2.40mm
  • Sold per metre: Yes
  • Standards: Flame-resistant according to IEC 60332-1-2
  • Standards: VDE 0281
  • HD 21
  • Test voltage: 2000V
  • Manufacturer's part 4512402S

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black, red
AWG 20AWG
Conductor Stranding Finely stranded VDE 0295
Insulation Material Polyvinyl chloride
Length Sold per metre
Cable Diameter 2.4mm
Conductor Cross-section 1 x 0.75mm²
Sold by Metre Yes
Standards VDE 0281

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review