Christmas Opening Hours and Delivery Dates here

LAPP 415 CP Control Data Cables Grey Sheath

LAPP Brand: LAPP

These control data cables from LAPP are oil resistant with an outer sheath of polyurethane and are ideal for flexible use and fixed installation. They can be used in dry, damp and wet rooms and can be used as control cables for machine tools, and in mechanical and instrument engineering.

  • EMC Compliant
  • PUR coating, Halogen-free, Shielded
  • Cable type: ÖLFLEX® 415 CP
  • Core layout: Flexible to VDE 0295, Class 5/IEC 60,228 CI. 5
  • Sold per metre
  • Standards: In protecting a conductor according to VDE 0245/0281 casing after VDE 0250/0282
  • Wire ID code: Black cores with white numbers per VDE 0293
Description Image Product Buy Pricing (Ex VAT) Number of Cores Cable Diameter Conductor Cross-section Colour Insulation Material Sold by Metre
LAPP 1314003 415 CP Control Data Cable 4 x 0.5mm² Grey Sheath
LAPP 1314003 415 CP Control Data Cable 4 x 0.5mm² Grey Sheath
Standard range
Order code: 63-4949
MPN: 1314003/1

464 available to back orderBack-order availability date - 10/01/2026
2+ £2.02
Price per unit Ex VAT
4 7mm 4 x 0.5mm² Grey Polyurethane Yes
LAPP 1314007 415 CP Control Data Cable 7 x 0.5mm² Grey Sheath
LAPP 1314007 415 CP Control Data Cable 7 x 0.5mm² Grey Sheath
Standard range
Order code: 63-4951
MPN: 1314007/1

174 available to back orderBack-order availability date - 10/01/2026
2+ £3.66
Price per unit Ex VAT
7 7.5mm 7 x 0.5mm² Grey Polyurethane Yes
LAPP 1314010 415 CP Control Data Cable 12 x 0.5mm² Grey Sheath
LAPP 1314010 415 CP Control Data Cable 12 x 0.5mm² Grey Sheath
Standard range
Order code: 63-4952
MPN: 1314010/1

332 available to back orderBack-order availability date - 10/01/2026
1+ £5.68
Price per unit Ex VAT
12 9.9mm 12 x 0.5mm² Grey Polyurethane Yes
LAPP 1314018 415 CP Control Data Cable 3 x 0.75mm² Grey Sheath
LAPP 1314018 415 CP Control Data Cable 3 x 0.75mm² Grey Sheath
Standard range
Order code: 63-4953
MPN: 1314018

446 available to back orderBack-order availability date - 10/01/2026
2+ £2.83
Price per unit Ex VAT
3 6.5mm 3 x 0.75mm² Grey Polyurethane Yes
Order codeMftrs Part No.Size
63-494913140034 x 0.5mm
63-495113140077 x 0.5mm
63-4952131401012 x 0.5mm
63-495313140183 x 0.75mm
63-495413140225 x 0.75mm
63-495013140055 x 5mm


Trustpilot